Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical M7 VUVG Series, 566471

RS Stock No.: 202-1554Brand: FestoManufacturers Part No.: VUVG-L10-T32C-AT-M7-1P3
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

2x3/2 Closed, Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Model Number (p)

566471

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 9,831.65

EGP 9,831.65 Each (ex VAT)

Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical M7 VUVG Series, 566471

EGP 9,831.65

EGP 9,831.65 Each (ex VAT)

Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical M7 VUVG Series, 566471
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

2x3/2 Closed, Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Model Number (p)

566471

Country of Origin

Germany