Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VSNC Series 24V dc, 577258

RS Stock No.: 125-9982Brand: FestoManufacturers Part No.: VSNC-F-B52-D-G14-F8
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Double Solenoid

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

VSNC

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Wrought Aluminium Alloy

Maximum Flow Rate

1200L/min

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

10bar

Hazardous Area Certification

ATEX, IECEx

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Special Features

5/2-Way Valve, Brass Armature, Enables Double-Acting Actuators to be Controlled with One Valve, IP65 Coils, Plastic Cover

Country of Origin

China

Product details

FESTO VSNC Series Solenoid Valves - Pneumatic Flow Control Valve

Introducing our VSNC solenoid valve series from FESTO. The series feature valves that are called "Pilot Valves". These Valves are used for single and double acting quarter turn linear actuators. The valves are convertible and could be changed from 3/2 way to 5/2 way through turning the seal 180°. This feature allows you to operate single or double acting actuators with one valve. These solenoid valves meet the highest safety standards.

Features and Benefits

• Port pattern in accordance with VDI/VDE 3845 - Such as DRD/DRE, DAPS, DFPB and DLP
• Mounting can be achieved on actuators without a NAMUR interface. (must be with appropriate accessory - i.e.: Connection Kit)
• A great solution for process automation
• Mechanical springs (single-solenoid valves) ensure safe switching to the initial position - in the event of a power failure
• Conversion from 3/2-way to 5/2-way valve through turning the seal, single solenoid
• Facilitates single or double acting actuators, controlled with one valve
• Durable and robust
• Mechanical spring reset
• Operating temperature ranges between -20°C to 60°C
• They can be used in process automation

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.

EGP 11,985.22

EGP 11,985.22 Each (ex VAT)

Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VSNC Series 24V dc, 577258

EGP 11,985.22

EGP 11,985.22 Each (ex VAT)

Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VSNC Series 24V dc, 577258

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Function

5/2 Double Solenoid

Connection Port Thread

G 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

VSNC

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Wrought Aluminium Alloy

Maximum Flow Rate

1200L/min

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

10bar

Hazardous Area Certification

ATEX, IECEx

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Standard

G

Special Features

5/2-Way Valve, Brass Armature, Enables Double-Acting Actuators to be Controlled with One Valve, IP65 Coils, Plastic Cover

Country of Origin

China

Product details

FESTO VSNC Series Solenoid Valves - Pneumatic Flow Control Valve

Introducing our VSNC solenoid valve series from FESTO. The series feature valves that are called "Pilot Valves". These Valves are used for single and double acting quarter turn linear actuators. The valves are convertible and could be changed from 3/2 way to 5/2 way through turning the seal 180°. This feature allows you to operate single or double acting actuators with one valve. These solenoid valves meet the highest safety standards.

Features and Benefits

• Port pattern in accordance with VDI/VDE 3845 - Such as DRD/DRE, DAPS, DFPB and DLP
• Mounting can be achieved on actuators without a NAMUR interface. (must be with appropriate accessory - i.e.: Connection Kit)
• A great solution for process automation
• Mechanical springs (single-solenoid valves) ensure safe switching to the initial position - in the event of a power failure
• Conversion from 3/2-way to 5/2-way valve through turning the seal, single solenoid
• Facilitates single or double acting actuators, controlled with one valve
• Durable and robust
• Mechanical spring reset
• Operating temperature ranges between -20°C to 60°C
• They can be used in process automation

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.