Festo Vacuum Switch, M5 -1bar to 0bar

RS Stock No.: 175-4524Brand: FestoManufacturers Part No.: VPEV-W-S-LED-GH
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

0bar

Minimum Operating Pressure

-1bar

Pressure Type

Relative Pressure

Connection

M5

Suitable Media

Air

Type

Vacuum Switch

Voltage Rating

10 → 30V

Connection Thread Size

M5

Manufacturer Series

VPEV

Contact Operation

SPDT

Connection Thread Standard

Metric

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP65

Output Type

SPDT Changeover Contact

Pressure Setting Range

0.08 → 0.25bar

Contact Rating

2500mA

Minimum Pressure Setting

0.08bar

LED Indicator

Yes

Maximum Pressure Setting

0.25bar

Country of Origin

Bulgaria

You may be interested in
Stock information temporarily unavailable.

EGP 8,448.49

EGP 8,448.49 Each (ex VAT)

Festo Vacuum Switch, M5 -1bar to 0bar

EGP 8,448.49

EGP 8,448.49 Each (ex VAT)

Festo Vacuum Switch, M5 -1bar to 0bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

0bar

Minimum Operating Pressure

-1bar

Pressure Type

Relative Pressure

Connection

M5

Suitable Media

Air

Type

Vacuum Switch

Voltage Rating

10 → 30V

Connection Thread Size

M5

Manufacturer Series

VPEV

Contact Operation

SPDT

Connection Thread Standard

Metric

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP65

Output Type

SPDT Changeover Contact

Pressure Setting Range

0.08 → 0.25bar

Contact Rating

2500mA

Minimum Pressure Setting

0.08bar

LED Indicator

Yes

Maximum Pressure Setting

0.25bar

Country of Origin

Bulgaria

You may be interested in