Technical Document
Specifications
Brand
FestoMaximum Suction Flow
188L/min
Maximum Vacuum Pressure
3bar
Nozzle Diameter
2mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 15,795.13
EGP 15,795.13 Each (ex VAT)
Festo Vacuum Pump, 2mm nozzle , 3bar 188L/min, VN series
1
EGP 15,795.13
EGP 15,795.13 Each (ex VAT)
Festo Vacuum Pump, 2mm nozzle , 3bar 188L/min, VN series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
188L/min
Maximum Vacuum Pressure
3bar
Nozzle Diameter
2mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary