Technical Document
Specifications
Brand
FestoMaximum Suction Flow
51.6L/min
Maximum Vacuum Pressure
5bar
Nozzle Diameter
1.4mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 7,006.91
EGP 7,006.91 Each (ex VAT)
Festo Vacuum Pump, 1.4mm nozzle , 5bar 51.6L/min, VN series
1
EGP 7,006.91
EGP 7,006.91 Each (ex VAT)
Festo Vacuum Pump, 1.4mm nozzle , 5bar 51.6L/min, VN series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoMaximum Suction Flow
51.6L/min
Maximum Vacuum Pressure
5bar
Nozzle Diameter
1.4mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Operating Pressure
1 to 8bar
Country of Origin
Hungary