Technical Document
Specifications
Brand
FestoFunction
5/2 Monostable
Connection Port Thread
G 1/4
Actuation Type
Pneumatic
Manufacturer Series
VL
Mounting Style
Manifold
Solenoid Fitted
No
Number of Ports
5
Body Material
Die Cast Aluminium
Minimum Operating Pressure
0bar
Configuration
2-Position, 5 Port
Number of Positions
2
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Thread Standard
G
Country of Origin
India
EGP 14,095.02
EGP 14,095.02 Each (ex VAT)
1
EGP 14,095.02
EGP 14,095.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoFunction
5/2 Monostable
Connection Port Thread
G 1/4
Actuation Type
Pneumatic
Manufacturer Series
VL
Mounting Style
Manifold
Solenoid Fitted
No
Number of Ports
5
Body Material
Die Cast Aluminium
Minimum Operating Pressure
0bar
Configuration
2-Position, 5 Port
Number of Positions
2
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Thread Standard
G
Country of Origin
India