Festo Manual 4/3 Closed Pneumatic Manual Control Valve VHER Series, G 1/8, 1/8, 3488209

RS Stock No.: 202-2620Brand: FestoManufacturers Part No.: VHER-P-H-B43C-B-G18
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

4/3 Closed

Thread Size

1/8

Thread Standard

G

Manufacturer Series

VHER

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

870L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

4

Number of Positions

1

Model Number p

3488209

Model Number (p)

3488209

Country of Origin

Brazil

Stock information temporarily unavailable.

EGP 8,118.97

EGP 8,118.97 Each (ex VAT)

Festo Manual 4/3 Closed Pneumatic Manual Control Valve VHER Series, G 1/8, 1/8, 3488209

EGP 8,118.97

EGP 8,118.97 Each (ex VAT)

Festo Manual 4/3 Closed Pneumatic Manual Control Valve VHER Series, G 1/8, 1/8, 3488209
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

4/3 Closed

Thread Size

1/8

Thread Standard

G

Manufacturer Series

VHER

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

870L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

4

Number of Positions

1

Model Number p

3488209

Model Number (p)

3488209

Country of Origin

Brazil