Festo Push Button 5/2 Pneumatic Manual Control Valve VHEF Series, G 1/4, 1/4in, 5299715

RS Stock No.: 181-6365Brand: FestoManufacturers Part No.: VHEF-P-M52-M-G14
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Push Button

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

BSPP

Manufacturer Series

VHEF

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

1200L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

5299715

Model Number (p)

5299715

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 13,953.63

EGP 13,953.63 Each (ex VAT)

Festo Push Button 5/2 Pneumatic Manual Control Valve VHEF Series, G 1/4, 1/4in, 5299715

EGP 13,953.63

EGP 13,953.63 Each (ex VAT)

Festo Push Button 5/2 Pneumatic Manual Control Valve VHEF Series, G 1/4, 1/4in, 5299715
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Push Button

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

BSPP

Manufacturer Series

VHEF

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

1200L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

5299715

Model Number (p)

5299715

Country of Origin

Hungary