Festo Twist Selector 3/2 Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, 4106814

RS Stock No.: 181-6343Brand: FestoManufacturers Part No.: VHEF-EST-B32-G18
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Twist Selector

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VHEF

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

4106814

Country of Origin

Brazil

EGP 7,184.60

EGP 7,184.60 Each (ex VAT)

Festo Twist Selector 3/2 Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, 4106814

EGP 7,184.60

EGP 7,184.60 Each (ex VAT)

Festo Twist Selector 3/2 Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, 4106814

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Twist Selector

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VHEF

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

4106814

Country of Origin

Brazil