Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T

RS Stock No.: 273-7063Brand: FestoManufacturers Part No.: VFOE-LE-T-R18-Q8
brand-logo

Technical Document

Specifications

Brand

Festo

Control Mechanism

Rotary Knob

Connection Port Thread

R 1/8

Function

Exhaust Air One-way Flow Control

Thread Size

1/8in

Thread Standard

R

Manufacturer Series

VFOE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VFOE-LE-T

Model Number (p)

VFOE-LE-T

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,105.11

EGP 1,105.11 Each (ex VAT)

Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T

EGP 1,105.11

EGP 1,105.11 Each (ex VAT)

Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Control Mechanism

Rotary Knob

Connection Port Thread

R 1/8

Function

Exhaust Air One-way Flow Control

Thread Size

1/8in

Thread Standard

R

Manufacturer Series

VFOE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VFOE-LE-T

Model Number (p)

VFOE-LE-T

Country of Origin

Germany