Festo VABM series G 1/2, G 1/8 Manifold, 8026243

RS Stock No.: 203-0286Brand: FestoManufacturers Part No.: VABM-B10-25E-G12-2
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2, G 1/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/2 in, 1/8in

Thread Standard

G

Model Number

8026243

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

EGP 8,773.72

EGP 8,773.72 Each (ex VAT)

Festo VABM series G 1/2, G 1/8 Manifold, 8026243

EGP 8,773.72

EGP 8,773.72 Each (ex VAT)

Festo VABM series G 1/2, G 1/8 Manifold, 8026243
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2, G 1/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/2 in, 1/8in

Thread Standard

G

Model Number

8026243

Country of Origin

Hungary

You may be interested in