Festo Diffuse Photoelectric Sensor, Cylindrical Sensor, 0 → 600 mm Detection Range

RS Stock No.: 288-8057Brand: FestoManufacturers Part No.: SOEG-RT-M18W-NS-K-2L
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

0 → 600 mm

Output Type

NPN

Electrical Connection

3-Wire Cable

Switching Mode

Light Switching

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

EGP 8,979.60

EGP 8,979.60 Each (ex VAT)

Festo Diffuse Photoelectric Sensor, Cylindrical Sensor, 0 → 600 mm Detection Range

EGP 8,979.60

EGP 8,979.60 Each (ex VAT)

Festo Diffuse Photoelectric Sensor, Cylindrical Sensor, 0 → 600 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

0 → 600 mm

Output Type

NPN

Electrical Connection

3-Wire Cable

Switching Mode

Light Switching

Country of Origin

Hungary

You may be interested in