Festo QS Series Elbow Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 164958

RS Stock No.: 121-5623Brand: FestoManufacturers Part No.: QSL-3/8-16
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

QS

Model Number p

164958

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Country of Origin

Japan

Product details

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,986.00

EGP 1,986.00 Each (ex VAT)

Festo QS Series Elbow Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 164958

EGP 1,986.00

EGP 1,986.00 Each (ex VAT)

Festo QS Series Elbow Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 164958
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

QS

Model Number p

164958

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Country of Origin

Japan

Product details

FESTO QSL Thread to Tube Elbow Push in Fittings

The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more