Technical Document
Specifications
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Tube-to-Tube
Manufacturer Series
QS
Model Number p
130695
Body Material
PBT
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 25,160.45
EGP 25,160.45 1 Bag of 100 (ex VAT)
Festo QS Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130695
1
EGP 25,160.45
EGP 25,160.45 1 Bag of 100 (ex VAT)
Festo QS Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130695
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Tube-to-Tube
Manufacturer Series
QS
Model Number p
130695
Body Material
PBT
Country of Origin
Japan