Festo Brass 2 Way, Ball Valve, Threaded, G 1/4in, 10mm, -0.95 → 30bar Operating Pressure

RS Stock No.: 121-5602Brand: FestoManufacturers Part No.: QH-1/4
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Festo

Type

2 Way

Ball Material

Hard Chrome

Attachment Type

Threaded

Thread Standard

G

Thread Size

1/4in

Compression Fitting Size

10mm

Body Material

Brass

Safe for Use With

Air, Vacuum, Water

Handle Type

Lever

Actuator Included

Yes

Handle Material

Aluminium

Maximum Working Pressure psi

435psi

Maximum Working Pressure (psi)

435psi

Operating Pressure

-0.95 → 30bar

Handle Colour

Blue

Series

QH

Maximum Working Pressure bar

30bar

Maximum Working Pressure (bar)

30bar

Country of Origin

Italy

Product details

QH Ball Valves

A 2/2 way ball valve with a hand lever and female thread at both ends. Available in a range of thread sizes from G G1.

Features and Benefits

Female thread with hand lever
Air and water operating mediums
Brass housing
Large operating temperature range of -20 to 180 °C
Suitable for vacuum

Festo Ball Valves

Stock information temporarily unavailable.

EGP 2,448.04

EGP 2,448.04 Each (ex VAT)

Festo Brass 2 Way, Ball Valve, Threaded, G 1/4in, 10mm, -0.95 → 30bar Operating Pressure

EGP 2,448.04

EGP 2,448.04 Each (ex VAT)

Festo Brass 2 Way, Ball Valve, Threaded, G 1/4in, 10mm, -0.95 → 30bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

2 Way

Ball Material

Hard Chrome

Attachment Type

Threaded

Thread Standard

G

Thread Size

1/4in

Compression Fitting Size

10mm

Body Material

Brass

Safe for Use With

Air, Vacuum, Water

Handle Type

Lever

Actuator Included

Yes

Handle Material

Aluminium

Maximum Working Pressure psi

435psi

Maximum Working Pressure (psi)

435psi

Operating Pressure

-0.95 → 30bar

Handle Colour

Blue

Series

QH

Maximum Working Pressure bar

30bar

Maximum Working Pressure (bar)

30bar

Country of Origin

Italy

Product details

QH Ball Valves

A 2/2 way ball valve with a hand lever and female thread at both ends. Available in a range of thread sizes from G G1.

Features and Benefits

Female thread with hand lever
Air and water operating mediums
Brass housing
Large operating temperature range of -20 to 180 °C
Suitable for vacuum

Festo Ball Valves