Festo Compressed Air Pipe Black, Blue Polyurethane 6mm x 50m PUN-H DUO Series, 197397

RS Stock No.: 136-6659Brand: FestoManufacturers Part No.: PUN-H-6X1-DUODistrelec Article No.: 30169247
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black, Blue

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Food Industry

Manufacturer Series

PUN-H DUO

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Number of Tubes

2

Model Number p

197397

Model Number (p)

197397

Distrelec Product Id

30169247

Country of Origin

Czech Republic

Product details

Festo PUN DUO Series Polyurethane Tubing

FESTO PUN-DUO series is a highly flexible paired plastic tubing with high resistance to abrasion and kinks. Two lengths of tubing are fused together into a tubing pair. For fitting, the paired tubing is separated as required at both ends. For use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Easily separated as required at both ends
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Stock information temporarily unavailable.

EGP 16,891.36

EGP 16,891.36 1 Bag of 50 (ex VAT)

Festo Compressed Air Pipe Black, Blue Polyurethane 6mm x 50m PUN-H DUO Series, 197397

EGP 16,891.36

EGP 16,891.36 1 Bag of 50 (ex VAT)

Festo Compressed Air Pipe Black, Blue Polyurethane 6mm x 50m PUN-H DUO Series, 197397
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black, Blue

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Food Industry

Manufacturer Series

PUN-H DUO

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Number of Tubes

2

Model Number p

197397

Model Number (p)

197397

Distrelec Product Id

30169247

Country of Origin

Czech Republic

Product details

Festo PUN DUO Series Polyurethane Tubing

FESTO PUN-DUO series is a highly flexible paired plastic tubing with high resistance to abrasion and kinks. Two lengths of tubing are fused together into a tubing pair. For fitting, the paired tubing is separated as required at both ends. For use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Easily separated as required at both ends
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.