Festo Double Y Threaded-to Tube Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 133089

RS Stock No.: 125-9714Brand: FestoManufacturers Part No.: NPQP-Y-R38-Q12-FD-P10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Double Y Threaded-to Tube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Model Number p

133089

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Food Grade

Yes

Maximum Operating Temperature

+60°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949

Country of Origin

Japan

Product details

NPQP Thread To Tube Y-Connectors

Festo NPQP range of push in Y-connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.

Features and Benefits

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Threaded to Tube Adapters

Stock information temporarily unavailable.

EGP 27,321.57

EGP 27,321.57 1 Bag of 10 (ex VAT)

Festo Double Y Threaded-to Tube Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 133089

EGP 27,321.57

EGP 27,321.57 1 Bag of 10 (ex VAT)

Festo Double Y Threaded-to Tube Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 133089
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Double Y Threaded-to Tube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Model Number p

133089

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Food Grade

Yes

Maximum Operating Temperature

+60°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949

Country of Origin

Japan

Product details

NPQP Thread To Tube Y-Connectors

Festo NPQP range of push in Y-connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.

Features and Benefits

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Threaded to Tube Adapters