Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo NPQP Series Straight Threaded Adaptor, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style, 133050

RS Stock No.: 125-9844Brand: FestoManufacturers Part No.: NPQP-D-R12-Q12-FD
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 1/2

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

NPQP

Model Number p

133050

Model Number (p)

133050

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Food Grade

Yes

Maximum Operating Temperature

+60°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949

Country of Origin

Japan

Product details

NPQP Push-in Bulkhead Connectors

Festo NPQP range of push in bulkhead connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.

Features and Benefits

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Bulkhead Connectors

Stock information temporarily unavailable.

EGP 905.59

EGP 905.59 Each (ex VAT)

Festo NPQP Series Straight Threaded Adaptor, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style, 133050

EGP 905.59

EGP 905.59 Each (ex VAT)

Festo NPQP Series Straight Threaded Adaptor, R 1/2 to Push In 12 mm, Threaded-to-Tube Connection Style, 133050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

R 1/2

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

NPQP

Model Number p

133050

Model Number (p)

133050

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Food Grade

Yes

Maximum Operating Temperature

+60°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949

Country of Origin

Japan

Product details

NPQP Push-in Bulkhead Connectors

Festo NPQP range of push in bulkhead connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.

Features and Benefits

Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring

Bulkhead Connectors