Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 558806

RS Stock No.: 203-1431Brand: FestoManufacturers Part No.: NPQM-H-Q4-E-P10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

NPQM

Model Number p

558806

Mounting Hole Diameter

3mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 4,483.70

EGP 448.37 Each (In a Pack of 10) (ex VAT)

Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 558806

EGP 4,483.70

EGP 448.37 Each (In a Pack of 10) (ex VAT)

Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 558806
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

NPQM

Model Number p

558806

Mounting Hole Diameter

3mm

Country of Origin

Italy