Technical Document
Specifications
Brand
FestoConnector A
R 1/8
Connector B
G 1/8
Pneumatic Fitting Type
Elbow Fitting
Connection Style
Threaded
Threaded Connection
R 1/8
Manufacturer Series
NPFC
Inlet Port
R 1/8
Model Number p
8030216
Number of Inlet Ports
1
Outlet Port
G 1/8
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
50 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+150°C
Finish
Nickel Plated
Country of Origin
Italy
EGP 1,743.89
EGP 1,743.89 1 Bag of 10 (ex VAT)
1
EGP 1,743.89
EGP 1,743.89 1 Bag of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnector A
R 1/8
Connector B
G 1/8
Pneumatic Fitting Type
Elbow Fitting
Connection Style
Threaded
Threaded Connection
R 1/8
Manufacturer Series
NPFC
Inlet Port
R 1/8
Model Number p
8030216
Number of Inlet Ports
1
Outlet Port
G 1/8
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
50 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+150°C
Finish
Nickel Plated
Country of Origin
Italy