Technical Document
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Motor
Series
NEBM
Voltage Range
0..850V DC
Current Rating
11.7 A
Length
5m
Model
5251375
Country of Origin
Bulgaria
Stock information temporarily unavailable.
EGP 21,213.30
EGP 21,213.30 Each (ex VAT)
Festo NEBM Series Cable, 5m Length, 0..850V DC,5251375
1
EGP 21,213.30
EGP 21,213.30 Each (ex VAT)
Festo NEBM Series Cable, 5m Length, 0..850V DC,5251375
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Motor
Series
NEBM
Voltage Range
0..850V DC
Current Rating
11.7 A
Length
5m
Model
5251375
Country of Origin
Bulgaria