Festo MS series 40μm 0bar to 20 bar Filter with Manual drain

RS Stock No.: 202-3503Brand: FestoManufacturers Part No.: MS9-LF-G-EUM
brand-logo
View all in Pneumatic Filters

Technical Document

Specifications

Brand

Festo

Filtration Size

40µm

Drain Type

Manual

Manufacturer Series

MS

Minimum Operating Pressure

0bar

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Aluminium

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 21,509.98

EGP 21,509.98 Each (ex VAT)

Festo MS series 40μm 0bar to 20 bar Filter with Manual drain

EGP 21,509.98

EGP 21,509.98 Each (ex VAT)

Festo MS series 40μm 0bar to 20 bar Filter with Manual drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Filtration Size

40µm

Drain Type

Manual

Manufacturer Series

MS

Minimum Operating Pressure

0bar

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Aluminium

Country of Origin

Hungary