Festo M5 Pneumatic Regulator - 0.5bar to 7bar, 8bar max. input, 8086645

RS Stock No.: 204-0047Brand: FestoManufacturers Part No.: MS2-LFR-QS6-D6-C-P-M-AR-MPA-B
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

M5

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

8bar

Manufacturer Series

MS

Maximum Flow Rate

310 l/min

Typical Flow Rate

310L/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Model Number p

8086645

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 4,114.28

EGP 4,114.28 Each (ex VAT)

Festo M5 Pneumatic Regulator - 0.5bar to 7bar, 8bar max. input, 8086645

EGP 4,114.28

EGP 4,114.28 Each (ex VAT)

Festo M5 Pneumatic Regulator - 0.5bar to 7bar, 8bar max. input, 8086645
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

M5

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

8bar

Manufacturer Series

MS

Maximum Flow Rate

310 l/min

Typical Flow Rate

310L/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Model Number p

8086645

Country of Origin

Hungary