Festo 3/2, Monostable, Open Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196155

RS Stock No.: 279-5395Brand: FestoManufacturers Part No.: MHE2-MS1H-3/2O-QS-4
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

3/2, Monostable, Open

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Electrical

Manufacturer Series

MHE2

Solenoid Voltage

24V dc

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 10,046.40

EGP 10,046.40 Each (ex VAT)

Festo 3/2, Monostable, Open Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196155

EGP 10,046.40

EGP 10,046.40 Each (ex VAT)

Festo 3/2, Monostable, Open Solenoid Valve - Electrical One-Touch Fitting 4 mm MHE2 Series 24V dc, 196155
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

3/2, Monostable, Open

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Electrical

Manufacturer Series

MHE2

Solenoid Voltage

24V dc

Country of Origin

Germany