Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 1/4 in, 10bar max. input, 539682

RS Stock No.: 202-2143Brand: FestoManufacturers Part No.: LR-1/4-DB-7-MINI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

DB

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Typical Flow Rate

1300L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Overall Height

102mm

Model Number p

539682

Overall Dimensions

78 x 44 x 102mm

Overall Width

44mm

Overall Length

78mm

Model Number (p)

539682

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 1/4 in, 10bar max. input, 539682

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 1/4 in, 10bar max. input, 539682
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

10bar

Manufacturer Series

DB

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Typical Flow Rate

1300L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Overall Height

102mm

Model Number p

539682

Overall Dimensions

78 x 44 x 102mm

Overall Width

44mm

Overall Length

78mm

Model Number (p)

539682

Country of Origin

Hungary

You may be interested in