Technical Document
Specifications
Brand
FestoType
Plug Socket
Inlet Port Type
Socket
Manufacturer Series
KMPV
Model Number p
177674
Body Material
PA
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 11,170.89
EGP 11,170.89 Each (ex VAT)
Festo KMPV Series Socket Fitting, 177674
1
EGP 11,170.89
EGP 11,170.89 Each (ex VAT)
Festo KMPV Series Socket Fitting, 177674
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoType
Plug Socket
Inlet Port Type
Socket
Manufacturer Series
KMPV
Model Number p
177674
Body Material
PA
Country of Origin
Germany