Festo KMEB Plug and Cable, 193457

RS Stock No.: 181-6473Brand: FestoManufacturers Part No.: KMEB-1-24-10-LED
brand-logo
View all in Pneumatic Valve Accessories

Technical Document

Specifications

Brand

Festo

Accessory Type

Plug and Cable

Manufacturer Series

KMEB

Power Supply Voltage

24V dc

Model Number

193457

Product Type

Plug Socket with Cable

For Use With

MEBH Valve, MOEBH Valve, N2 Solenoid, VUVB Valve

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 4,120.49

EGP 4,120.49 Each (ex VAT)

Festo KMEB Plug and Cable, 193457

EGP 4,120.49

EGP 4,120.49 Each (ex VAT)

Festo KMEB Plug and Cable, 193457
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Accessory Type

Plug and Cable

Manufacturer Series

KMEB

Power Supply Voltage

24V dc

Model Number

193457

Product Type

Plug Socket with Cable

For Use With

MEBH Valve, MOEBH Valve, N2 Solenoid, VUVB Valve

Country of Origin

Turkey