Festo 2 Finger Pneumatic Gripper, HEPP-42-56-PN-B, Parallel Gripping Type

RS Stock No.: 650-631Brand: FestoManufacturers Part No.: HEPP-42-56-PN-B
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

Country of Origin

China

P.O.A.

Festo 2 Finger Pneumatic Gripper, HEPP-42-56-PN-B, Parallel Gripping Type

P.O.A.

Festo 2 Finger Pneumatic Gripper, HEPP-42-56-PN-B, Parallel Gripping Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Parallel

Manufacturer Series

HEPP

Country of Origin

China