Technical Document
Specifications
Brand
FestoFunction
3/2 Closed, Monostable
Thread Size
1/4, 3/4
Thread Standard
G
Manufacturer Series
HEE-3/4-D-MIDI-24
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
172947
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 16,856.02
EGP 16,856.02 Each (ex VAT)
Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-3/4-D-MIDI-24 Series, 1/4, 3/4, 172947
1
EGP 16,856.02
EGP 16,856.02 Each (ex VAT)
Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-3/4-D-MIDI-24 Series, 1/4, 3/4, 172947
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoFunction
3/2 Closed, Monostable
Thread Size
1/4, 3/4
Thread Standard
G
Manufacturer Series
HEE-3/4-D-MIDI-24
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
172947
Country of Origin
Hungary