Technical Document
Specifications
Brand
FestoType
Non-Return Check Valve
Inlet Port Type
Tube
Tube Inlet Port
10mm
Tube Outlet Port
10mm
Manufacturer Series
H
Outlet Port Type
Tube
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
10bar
Model Number p
153465
Body Material
Anodised Aluminium
Standards Met
ISO8573-1:2010, RoHS Compliant
Model Number (p)
153465
Country of Origin
Japan
Product details
FESTO H Series Non-Return Valves
Offering a small footprint these H series, pneumatic cylinder shaped, non-return valve is made with a robust aluminium housing, ensuring they withstands high pressures. Featuring simple tube mounting they make coupling and uncoupling simple. Air flows through one direction allowing it to flow into the valve and out the other port, ensuring no return. Festo valves are reliable and precise whilst also being compact and lightweight.
Features and Benefits:
Non return valve
QS-8 connection
Line installation
Flow rate 681 L/min
Operating pressure -1 bar to 10 bar
0 °C to 60 °C
Aluminium housing
Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Free of copper and PTFE
RoHS compliant
EGP 7,090.47
EGP 7,090.47 Each (ex VAT)
1
EGP 7,090.47
EGP 7,090.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoType
Non-Return Check Valve
Inlet Port Type
Tube
Tube Inlet Port
10mm
Tube Outlet Port
10mm
Manufacturer Series
H
Outlet Port Type
Tube
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
10bar
Model Number p
153465
Body Material
Anodised Aluminium
Standards Met
ISO8573-1:2010, RoHS Compliant
Model Number (p)
153465
Country of Origin
Japan
Product details
FESTO H Series Non-Return Valves
Offering a small footprint these H series, pneumatic cylinder shaped, non-return valve is made with a robust aluminium housing, ensuring they withstands high pressures. Featuring simple tube mounting they make coupling and uncoupling simple. Air flows through one direction allowing it to flow into the valve and out the other port, ensuring no return. Festo valves are reliable and precise whilst also being compact and lightweight.
Features and Benefits:
Non return valve
QS-8 connection
Line installation
Flow rate 681 L/min
Operating pressure -1 bar to 10 bar
0 °C to 60 °C
Aluminium housing
Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Free of copper and PTFE
RoHS compliant