Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
G 1/8
Function
Flow Control
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
GRLSA
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
540661
Model Number (p)
540661
Country of Origin
Germany
EGP 3,397.71
EGP 3,397.71 Each (ex VAT)
1
EGP 3,397.71
EGP 3,397.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
G 1/8
Function
Flow Control
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
GRLSA
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
540661
Model Number (p)
540661
Country of Origin
Germany