Festo Analogue Pressure Gauge 0bar Back Entry 40mm Outside Diameter

RS Stock No.: 204-0030Brand: FestoManufacturers Part No.: FVAM-40-V1/0-G1/8-EN
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

40mm

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 3,911.36

EGP 3,911.36 Each (ex VAT)

Festo Analogue Pressure Gauge 0bar Back Entry 40mm Outside Diameter

EGP 3,911.36

EGP 3,911.36 Each (ex VAT)

Festo Analogue Pressure Gauge 0bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

40mm

Pressure Gauge Type

Dial

Country of Origin

Poland