Technical Document
Specifications
Brand
FestoNumber of Outlet Ports
3
Outlet Port
G 1/8 Female
Number of Inlet Ports
1
Inlet Port
G 1/8 Female
Manufacturer Series
FR
Material
Die Cast Aluminium
Maximum Operating Pressure
16 bar
Outlet Port - Thread Size
1/8in
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
1/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Minimum Operating Temperature
-10°C
Standards Met
ISO8573-1:2010, RoHS Compliant
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
Country of Origin
India
EGP 976.73
EGP 976.73 Each (ex VAT)
1
EGP 976.73
EGP 976.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoNumber of Outlet Ports
3
Outlet Port
G 1/8 Female
Number of Inlet Ports
1
Inlet Port
G 1/8 Female
Manufacturer Series
FR
Material
Die Cast Aluminium
Maximum Operating Pressure
16 bar
Outlet Port - Thread Size
1/8in
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
1/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Minimum Operating Temperature
-10°C
Standards Met
ISO8573-1:2010, RoHS Compliant
Inlet Port - Connection Type
Threaded
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
Country of Origin
India