Festo 8mm Flat Silicon Suction Cup ESS-8-SS

RS Stock No.: 203-8250Brand: FestoManufacturers Part No.: ESS-8-SS
brand-logo
View all in Pneumatic Suction Cups

Technical Document

Specifications

Brand

Festo

Pad Diameter

8mm

Pad Type

Flat

Pad Material

Silicon

Manufacturer Series

ESS

Holding Force

2.3N

Country of Origin

Japan

You may be interested in
Festo 8mm Flat Suction Cup VAS-8-M5-SI-B
EGP 1,118.42Each (ex VAT)
Stock information temporarily unavailable.

EGP 951.29

EGP 951.29 Each (ex VAT)

Festo 8mm Flat Silicon Suction Cup ESS-8-SS

EGP 951.29

EGP 951.29 Each (ex VAT)

Festo 8mm Flat Silicon Suction Cup ESS-8-SS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo 8mm Flat Suction Cup VAS-8-M5-SI-B
EGP 1,118.42Each (ex VAT)

Technical Document

Specifications

Brand

Festo

Pad Diameter

8mm

Pad Type

Flat

Pad Material

Silicon

Manufacturer Series

ESS

Holding Force

2.3N

Country of Origin

Japan

You may be interested in
Festo 8mm Flat Suction Cup VAS-8-M5-SI-B
EGP 1,118.42Each (ex VAT)