Festo EMMS-ST Series Hybrid Stepper Motor, 0.8Nm Torque, 48 V, 1.8°, 6.35mm Shaft
RS Stock No.: 181-6685Brand: FestoManufacturers Part No.: EMMS-ST-57-S-SEB-G2Distrelec Article No.: 30168723

Technical Document
Specifications
Brand
FestoStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
0.8Nm
Supply Voltage
48 V
Shaft Diameter
6.35mm
Current Rating
5 A
Shaft Length
20.6mm
Depth
138mm
Resistance Per Phase
0.15Ω
Output Speed
2720 RPM
Series
EMMS-ST
Distrelec Product Id
30168723
Country of Origin
China
Stock information temporarily unavailable.
EGP 65,009.59
EGP 65,009.59 Each (ex VAT)
Festo EMMS-ST Series Hybrid Stepper Motor, 0.8Nm Torque, 48 V, 1.8°, 6.35mm Shaft
1
EGP 65,009.59
EGP 65,009.59 Each (ex VAT)
Festo EMMS-ST Series Hybrid Stepper Motor, 0.8Nm Torque, 48 V, 1.8°, 6.35mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
0.8Nm
Supply Voltage
48 V
Shaft Diameter
6.35mm
Current Rating
5 A
Shaft Length
20.6mm
Depth
138mm
Resistance Per Phase
0.15Ω
Output Speed
2720 RPM
Series
EMMS-ST
Distrelec Product Id
30168723
Country of Origin
China