Technical Document
Specifications
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
500mm
Series
ELGC-TB
Maximum Speed No Load
1500mm/s
Maximum Force Lifting
3641N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
8062778
EGP 66,604.99
EGP 66,604.99 Each (ex VAT)
Festo Belt Driven Linear Actuator, 500mm, 1500mm/s, 8062778
1
EGP 66,604.99
EGP 66,604.99 Each (ex VAT)
Festo Belt Driven Linear Actuator, 500mm, 1500mm/s, 8062778
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
500mm
Series
ELGC-TB
Maximum Speed No Load
1500mm/s
Maximum Force Lifting
3641N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
8062778