Festo Guided, 1200mm, 2700N, 1500mm/s, 8062832

RS Stock No.: 281-0434Brand: FestoManufacturers Part No.: ELFC-KF-80-1200
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Festo

Actuator Type

Guided

Maximum Stroke Length

1200mm

Maximum Load

2700N

Series

ELFC

Maximum Speed No Load

1500mm/s

Maximum Speed (No Load)

1500mm/s

Model Number

8062832

Country of Origin

China

Stock information temporarily unavailable.

EGP 69,733.67

EGP 69,733.67 Each (ex VAT)

Festo Guided, 1200mm, 2700N, 1500mm/s, 8062832

EGP 69,733.67

EGP 69,733.67 Each (ex VAT)

Festo Guided, 1200mm, 2700N, 1500mm/s, 8062832
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Actuator Type

Guided

Maximum Stroke Length

1200mm

Maximum Load

2700N

Series

ELFC

Maximum Speed No Load

1500mm/s

Maximum Speed (No Load)

1500mm/s

Model Number

8062832

Country of Origin

China