Technical Document
Specifications
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
1000mm
Series
EGC
Maximum Speed No Load
5000mm/s
Maximum Force Lifting
1850N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
3012497
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 152,691.52
EGP 152,691.52 Each (ex VAT)
Festo Belt Driven Linear Actuator, 1000mm, 5000mm/s, 3012497
1
EGP 152,691.52
EGP 152,691.52 Each (ex VAT)
Festo Belt Driven Linear Actuator, 1000mm, 5000mm/s, 3012497
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
1000mm
Series
EGC
Maximum Speed No Load
5000mm/s
Maximum Force Lifting
1850N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
3012497
Country of Origin
Germany