Festo Pneumatic Compact Cylinder - 151134, 20mm Bore, 25mm Stroke, DZH Series, Double Acting

RS Stock No.: 202-2389Brand: FestoManufacturers Part No.: DZH-20-25-PPV-A
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DZH

Model Number p

151134

Model Number (p)

151134

Bore

20mm

Action

Double

Stroke

25mm

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

156.5 x 23 x 39.5mm

Width

23mm

Length

156.5mm

Height

39.5mm

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Test Weight

230 g

Stroke Interval Weight

15 @ 10 mm stroke g

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 22,268.27

EGP 22,268.27 Each (ex VAT)

Festo Pneumatic Compact Cylinder - 151134, 20mm Bore, 25mm Stroke, DZH Series, Double Acting

EGP 22,268.27

EGP 22,268.27 Each (ex VAT)

Festo Pneumatic Compact Cylinder - 151134, 20mm Bore, 25mm Stroke, DZH Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DZH

Model Number p

151134

Model Number (p)

151134

Bore

20mm

Action

Double

Stroke

25mm

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

156.5 x 23 x 39.5mm

Width

23mm

Length

156.5mm

Height

39.5mm

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Test Weight

230 g

Stroke Interval Weight

15 @ 10 mm stroke g

Minimum Operating Temperature

-25°C

Country of Origin

Germany