Technical Document
Specifications
Brand
FestoManufacturer Series
DSNU
Model Number p
35193
Model Number (p)
35193
Bore
25mm
Action
Double
Stroke
400mm
Piston Rod Thread Gender
Male
Cushioning Type
Air
Maximum Operating Pressure
10 bar
ISO Standard
ISO 6432, ISO 8573-1:2010
Stroke Interval Weight
11 g
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Test Weight
238 g
Country of Origin
Germany
EGP 8,974.42
EGP 8,974.42 Each (ex VAT)
1
EGP 8,974.42
EGP 8,974.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoManufacturer Series
DSNU
Model Number p
35193
Model Number (p)
35193
Bore
25mm
Action
Double
Stroke
400mm
Piston Rod Thread Gender
Male
Cushioning Type
Air
Maximum Operating Pressure
10 bar
ISO Standard
ISO 6432, ISO 8573-1:2010
Stroke Interval Weight
11 g
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Test Weight
238 g
Country of Origin
Germany