Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
8mm
Manufacturer Series
DSM
Maximum Operating Pressure
8 bar
Model Number
185939
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 41,959.38
EGP 41,959.38 Each (ex VAT)
Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 8mm Bore
1
EGP 41,959.38
EGP 41,959.38 Each (ex VAT)
Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 8mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoRotary Angle
180°
Action
Double
Bore
8mm
Manufacturer Series
DSM
Maximum Operating Pressure
8 bar
Model Number
185939
Country of Origin
Germany