Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 120mm Bore

RS Stock No.: 281-1711Brand: FestoManufacturers Part No.: DFPD-120-RP-180-RD-F0507
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

120mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

7.1kg

Size Type

Standard

Model Number

8065339

Series

DFPD

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 57,430.46

EGP 57,430.46 Each (ex VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 120mm Bore

EGP 57,430.46

EGP 57,430.46 Each (ex VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle, 120mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

180°

Action

Double

Bore

120mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

7.1kg

Size Type

Standard

Model Number

8065339

Series

DFPD

Country of Origin

Italy