Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 3/8 Male

RS Stock No.: 121-6203Brand: FestoManufacturers Part No.: AMTE-M-LH-G38
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Festo

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE

Type

Silencer

Noise Reduction

82dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-40°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Standards Met

CRC1 940070

Body Material

Metal

Country of Origin

Italy

Product details

Festo AMTE-LH Pneumatic Silencers

Metal AMTE-LH series pneumatic silencers from Festo for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert AMTE silencers reduce noise levels to below 88 dbA. These silencers can be used in lubricated pneumatic systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 6,666.74

EGP 6,666.74 1 Bag of 10 (ex VAT)

Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 3/8 Male

EGP 6,666.74

EGP 6,666.74 1 Bag of 10 (ex VAT)

Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 3/8 Male

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Threaded Inlet Connection

G 3/8 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE

Type

Silencer

Noise Reduction

82dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-40°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

3/8 in

Standards Met

CRC1 940070

Body Material

Metal

Country of Origin

Italy

Product details

Festo AMTE-LH Pneumatic Silencers

Metal AMTE-LH series pneumatic silencers from Festo for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert AMTE silencers reduce noise levels to below 88 dbA. These silencers can be used in lubricated pneumatic systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more