Fellowes HEPA Air Purifier, 80m², 47.3 dB, 59.6 dB, 68.5 dB

RS Stock No.: 665-360Brand: FellowesManufacturers Part No.: 9799401
brand-logo
View all in Air Purifiers

Technical Document

Specifications

Product Type

Air Purifier

Noise Level

47.3 dB, 59.6 dB, 68.5 dB

Filter Type

HEPA

Max Room Size

80m²

Dimensions

745 x 320 x 320mm

Country of Origin

China

P.O.A.

Fellowes HEPA Air Purifier, 80m², 47.3 dB, 59.6 dB, 68.5 dB

P.O.A.

Fellowes HEPA Air Purifier, 80m², 47.3 dB, 59.6 dB, 68.5 dB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Air Purifier

Noise Level

47.3 dB, 59.6 dB, 68.5 dB

Filter Type

HEPA

Max Room Size

80m²

Dimensions

745 x 320 x 320mm

Country of Origin

China