Fellowes A4 Matte Laminator Pouches 80micron Thickness, 100 Pack Quantity

RS Stock No.: 122-2806Brand: FellowesManufacturers Part No.: 5452103Distrelec Article No.: 12587439
brand-logo
View all in Laminator Pouches

Technical Document

Specifications

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Matte

Pack Quantity

100

Height

200mm

Width

240mm

Country of Origin

China

Product details

Fellowes 80 Micron Enhance Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for protecting documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

High quality gloss laminating pouches
Wipe clean
Water resistant once laminated
Gives a professional finish
Can be used with home or office machines
Pack of 100
Enhance pouches provide basic protection

Stock information temporarily unavailable.

EGP 5,892.00

EGP 58.92 Each (In a Pack of 100) (ex VAT)

Fellowes A4 Matte Laminator Pouches 80micron Thickness, 100 Pack Quantity

EGP 5,892.00

EGP 58.92 Each (In a Pack of 100) (ex VAT)

Fellowes A4 Matte Laminator Pouches 80micron Thickness, 100 Pack Quantity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Matte

Pack Quantity

100

Height

200mm

Width

240mm

Country of Origin

China

Product details

Fellowes 80 Micron Enhance Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for protecting documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

High quality gloss laminating pouches
Wipe clean
Water resistant once laminated
Gives a professional finish
Can be used with home or office machines
Pack of 100
Enhance pouches provide basic protection