Technical Document
Specifications
Brand
FCT from MolexGender
Female
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
PCB
Contact Type
Power
Series
173112
Series Number
173112
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 323.61
EGP 323.61 Each (ex VAT)
FCT from Molex, 173112 Series, Female PCB D-sub Connector Contact, Gold over Nickel Power
1
EGP 323.61
EGP 323.61 Each (ex VAT)
FCT from Molex, 173112 Series, Female PCB D-sub Connector Contact, Gold over Nickel Power
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FCT from MolexGender
Female
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
PCB
Contact Type
Power
Series
173112
Series Number
173112
Country of Origin
Germany