FCT from Molex, 173112 Series, Female PCB D-sub Connector Contact, Gold over Nickel Power

RS Stock No.: 213-5129Brand: FCT from MolexManufacturers Part No.: FMP009S104 / 1731120082
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

PCB

Contact Type

Power

Series

173112

Series Number

173112

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 356.00

EGP 356.00 Each (ex VAT)

FCT from Molex, 173112 Series, Female PCB D-sub Connector Contact, Gold over Nickel Power

EGP 356.00

EGP 356.00 Each (ex VAT)

FCT from Molex, 173112 Series, Female PCB D-sub Connector Contact, Gold over Nickel Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

PCB

Contact Type

Power

Series

173112

Series Number

173112

Country of Origin

Germany