Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
5
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
5W5
Current Rating
20.0A
Housing Material
Die Cast Zinc
Voltage Rating
1 kV ac
Series
FMK
Contact Material
Copper Alloy
Contact Plating
Au Over Sn
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
'+210°C
Country of Origin
Germany
Product details
FCT- D-Sub Mixed Contact Socket Kits
From FCT, a series of mixed contact D-Sub connector kits with solder contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.
Features and Benefits
High-power contacts
Easy to assemble
Robust Materials
FCT- D-Sub Connectors
EGP 2,807.73
EGP 2,807.73 Each (ex VAT)
1
EGP 2,807.73
EGP 2,807.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
5
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
5W5
Current Rating
20.0A
Housing Material
Die Cast Zinc
Voltage Rating
1 kV ac
Series
FMK
Contact Material
Copper Alloy
Contact Plating
Au Over Sn
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
'+210°C
Country of Origin
Germany
Product details
FCT- D-Sub Mixed Contact Socket Kits
From FCT, a series of mixed contact D-Sub connector kits with solder contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.
Features and Benefits
High-power contacts
Easy to assemble
Robust Materials