FCT from Molex FM 2 (Power/Coax), 5 (Signal) Way Right Angle Through Hole D-sub Connector Socket

RS Stock No.: 485-091Brand: FCT from MolexManufacturers Part No.: 1731070095
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

2 (Power/Coax), 5 (Signal)

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Length

39.1mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

90° Plug & Socket Shells

Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 797.18

EGP 797.18 Each (ex VAT)

FCT from Molex FM 2 (Power/Coax), 5 (Signal) Way Right Angle Through Hole D-sub Connector Socket

EGP 797.18

EGP 797.18 Each (ex VAT)

FCT from Molex FM 2 (Power/Coax), 5 (Signal) Way Right Angle Through Hole D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2 (Power/Coax), 5 (Signal)

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Length

39.1mm

Series

FM

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

90° Plug & Socket Shells

Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more