Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm

RS Stock No.: 255-5226Brand: Fair-RiteManufacturers Part No.: 5975000301
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 7.15 x 4.9mm

Material

75 Material

Diameter

12.7mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 81,645.72

EGP 25.87 Each (In a Box of 3156) (ex VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm

EGP 81,645.72

EGP 25.87 Each (In a Box of 3156) (ex VAT)

Fair-Rite Ferrite Ring Ferrite Ring, 12.7 x 7.15 x 4.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Ferrite Ring

Dimensions

12.7 x 7.15 x 4.9mm

Material

75 Material

Diameter

12.7mm

Country of Origin

China